40-conductor, 28AWG flat ribbon cable featuring a red first conductor mark. Constructed with PVC insulation and jacket, this unshielded cable offers a 300V voltage rating and operates within a -20°C to 80°C temperature range. The cable, with a 9.9mm width and 49.5mm outside diameter, is supplied on a 100-foot roll.
3M 3759/40 100SF technical specifications.
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 50.77mm |
| First Conductor Mark | Red |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Outside Diameter | 49.5mm |
| Packaging | Roll |
| Series | 3759 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 11.1lb |
| Width | 9.9mm |
| Wire/Cable Diameter | 9.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/40 100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.