40-conductor, 28AWG round flat cable featuring copper conductors with 7x36 stranding. Insulated and jacketed with PVC, this unshielded cable offers a 9.9mm diameter and 0.05-inch pitch. Operating temperature range is -20°C to 80°C with a 300V rating. Available in a 91.44m (300ft) roll, it presents a black/gray color scheme with a red first conductor mark.
3M 3759/40300SF technical specifications.
| Package/Case | 300 |
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 50.77mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Package Quantity | 1 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Ribbon Width | 1.95inch |
| Series | 3759 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 27.8lb |
| Wire/Cable Diameter | 9.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/40300SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.