3M 3759/64SF technical specifications.
| Type | Round Cable |
| Size | 28AWG |
| Number of Conductors | 64 |
| Conductor Material | Tinned Copper |
| Insulation Color | Gray/Red Edge |
| Jacket Color | Black |
| Maximum Outer Diameter | 12.7mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 3759/64SF to view detailed technical specifications.
No datasheet is available for this part.