3M 3764-5302 technical specifications.
| Contact Plating | Gold |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Through Hole |
| Weight | 3.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3764-5302 to view detailed technical specifications.
No datasheet is available for this part.