3M 3764-6002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 3000 |
| Termination | Through Hole |
| Weight | 3.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3764-6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.