64-position, 2-row shrouded header with 2.54mm pitch and 0.1-inch row spacing. Features male pin contacts with gold plating and a 1.75A current rating. Straight, top-entry, through-hole mounting with solder termination. Housing is grey, UL94 V-0 flammability rated, and made from copper alloy contacts.
3M 3764-6303 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Height | 17.3mm |
| Housing Color | Grey |
| Lead Length | 3m |
| Length | 3m |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sensing Distance | 3m |
| Series | 3000 |
| Termination | Solder |
| Weight | 0.0016oz |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3764-6303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.