3M 3764-M003 technical specifications.
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 3000 |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3764-M003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.