3M 3764-TC technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Scotch-Weld™ |
| Size | 2inch |
| Weight | 11.771lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3764-TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
