3M 3770/18 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 18 |
| Package Quantity | 5 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.039inch |
| Series | 3770 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 14.5lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3770/18 to view detailed technical specifications.
No datasheet is available for this part.