3M 3779-TC technical specifications.
| Features | High Temperature |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Series | Scotch-Weld™ |
| Size | 2inch |
| Weight | 11.882lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3779-TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
