3M 3782-10P-540A100FT technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Depth | 25.4mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 10 |
| Package Quantity | 10 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1inch |
| Series | 3782 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3782-10P-540A100FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.