3M 3782-13P-270A technical specifications.
| Capacitance | 48.5pF |
| Package/Case | 100 |
| Characteristic Impedance | 137R |
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Cores | 26 |
| Number of Pairs | 13 |
| Number of Strands | 7 |
| Number of Ways | 26 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 33mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for 3M 3782-13P-270A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
