3M 3782-17P-270A technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 48.5pF |
| Characteristic Impedance | 137R |
| Conductor Material | Copper |
| Impedance | 115R |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Pairs | 17 |
| Number of Strands | 7 |
| Number of Ways | 34 |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Width | 43.2mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3782-17P-270A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.