
50-conductor flat ribbon cable, 28AWG, featuring 25 twisted pairs and 7 strands per conductor. Offers a characteristic impedance of 137 Ohms and a capacitance of 36.3pF. Rated for 50V DC and 300V AC, with a maximum operating temperature of 80°C and a minimum of -20°C. Constructed with copper conductors and a PVC jacket, this unshielded cable meets UL VW-1 flammability standards and is RoHS compliant.
3M 3782-25P-270A technical specifications.
| Capacitance | 36.3pF |
| Package/Case | 100 |
| Characteristic Impedance | 137R |
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Number of Pairs | 25 |
| Number of Strands | 7 |
| Number of Ways | 50 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 63.5mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for 3M 3782-25P-270A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
