3M 3782-34 technical specifications.
| Capacitance | 43.6pF |
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Impedance | 115R |
| Inductance | 0.59uH |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Cores | 68 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3782-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.