3M 3784-20 technical specifications.
| Capacitance | 87pF |
| Mount | Cable |
| Shielding | Shielded |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3784-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.