3M 3789-Q technical specifications.
| Color | Clear |
| Material | Thermoplastic |
| Mount | Adhesive |
| Package Quantity | 11 |
| RoHS Compliant | Yes |
| Series | Scotch-Weld™ |
| Weight | 11.79lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3789-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
