3M 3792-Q technical specifications.
| Mount | Adhesive |
| Package Quantity | 11 |
| Reach SVHC Compliant | Unknown |
| Series | Scotch-Weld™ |
| Size | 203.2mm |
| Weight | 11.825lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3792-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
