3M 3792-TC technical specifications.
| Color | White |
| Mount | Box |
| Series | Scotch-Weld™ |
| Size | 50.8mm |
| Weight | 11.771lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3792-TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
