10-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts made of gold-plated copper alloy, with a mating length of 0.24 inches. Straight, through-hole mount orientation, and a solder termination type. Operating temperature range from -55°C to 105°C, with a maximum current rating of 1A. Housing color is grey, and dimensions include a height of 17.3mm, length of 32.1mm, and width of 8.3mm.
3M 3793-2302 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 17.3mm |
| Housing Color | Grey |
| Length | 32.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3793-2302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.