
10-position, 2-row shrouded header with a 2.54mm lead pitch. Features male pin contacts with gold plating and a 0.24-inch mating length, rated for 1A current and 350V working voltage. Designed for side entry, right-angle solder termination with through-hole mounting. Operates across a -55°C to 105°C temperature range and offers 200 mating cycles. Housing is grey with UL94 V-0 flammability rating.
3M 3793-5602 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Pitch | 2.54mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Weight | 1.045lb |
| Working Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3793-5602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.