This 10-position, 2-row shrouded header features a grey housing and copper alloy contacts with gold plating. The contacts are male pins with a mating length of 0.24inch. The header has a height of 17.3mm, length of 32.1mm, and width of 8.3mm. It is available in a package quantity of 100 and is packaged in bulk. The header is not RoHS compliant.
3M 3793-6002UG technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 17.3mm |
| Housing Color | Grey |
| Length | 32.1mm |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3793-6002UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.