
10-position, 2-row shrouded header with 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating for mating surfaces. Top entry, through-hole mounting with solder termination. Insulation material is PBT in black, housing is grey, with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C.
3M 3793-6003 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 17.3mm |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 32.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 3000 |
| Termination | Solder |
| Weight | 1.045lb |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3793-6003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.