10-position, 2-row shrouded header with 2.54mm pitch and straight, top-entry, through-hole mounting. Features gold-plated copper alloy male pin contacts with a 0.24-inch mating length, rated for 1.75A and a maximum of 2A. The PBT insulation material is black, housed in grey with UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C.
3M 3793-6302 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Length | 3m |
| Length | 3m |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sensing Distance | 3m |
| Series | 3000 |
| Termination | Solder |
| Weight | 1.045lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3793-6302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.