3M 3798LM technical specifications.
| Color | Beige |
| Material | Thermoplastic |
| Mount | Adhesive |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3798LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
