3M 3801/10(100FT) technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 30.5m |
| Mount | Cable |
| Number of Cores | 10 |
| Thickness | 991um |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3801/10(100FT) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.