3M 3801/10-300FT technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 12.7mm |
| Height | 0.99mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Packaging | Roll |
| RoHS | Compliant |
Download the complete datasheet for 3M 3801/10-300FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.