3M 3801/11300 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 11 |
| Number of Positions | 11 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | 3801 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3801/11300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.