
16-conductor, 26AWG flat ribbon cable with 1.27mm pitch, designed for 300V applications. Features copper conductors with tin plating, a grey and red PVC jacket, and a 100-foot length. Offers 53.1pF capacitance, 89-ohm impedance, and 0.43uH inductance. Rated for operation between -20°C and 105°C, this unshielded cable is UL approved and RoHS compliant.
3M 3801/16 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 53.1pF |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Impedance | 89R |
| Inductance | 0.43uH |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Cores | 16 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7X34 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3801/16 to view detailed technical specifications.
No datasheet is available for this part.
