3M 3801/26PI technical specifications.
| Capacitance | 53.136pF |
| Characteristic Impedance | 89R |
| Mount | Cable |
| Number of Strands | 7 |
| Number of Ways | 26 |
| Pitch | 1.27mm |
| Voltage Rating | 300V |
| Width | 33.02mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3801/26PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.