
34 conductor flat ribbon cable, 26AWG stranded copper conductors (7x34), 300V voltage rating, and 105°C maximum operating temperature. Features include 89 Ohm impedance, 53.1pF capacitance, 0.43uH inductance, and a grey PVC jacket. This RoHS compliant cable is supplied in 3m lengths on tape and reel packaging.
3M 3801/34 technical specifications.
| Approvals | UL |
| Capacitance | 53.1pF |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 89R |
| Inductance | 0.43uH |
| Jacket Material | PVC |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Cores | 34 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Shielding | Unshielded |
| Stranding | 7X34 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3801/34 to view detailed technical specifications.
No datasheet is available for this part.
