34-conductor flat cable, 26AWG, featuring tinned copper conductors with 7 strands each. This unshielded cable offers a 1.27mm pitch and a 300V voltage rating, operating between -20°C and 105°C. The PVC insulation and jacket provide durability, with a gray color and a red edge marking the first conductor. Supplied on a 30.48m (100ft) roll, it exhibits a capacitance of 53.1pF and a characteristic impedance of 89 ohms.
3M 3801/34100 technical specifications.
| Capacitance | 53.1pF |
| Characteristic Impedance | 89R |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Strands | 7 |
| Number of Ways | 34 |
| Package Quantity | 5 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 3801 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 5.61lb |
| Width | 0.99mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3801/34100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.