
40-conductor, 26AWG flat ribbon cable featuring a 1.27mm pitch and PVC jacket. This unshielded cable offers a 300V voltage rating, 89 Ohm impedance, and operates between -20°C and 105°C. Conductors are copper with a 7x34 stranding. Available in a 30.48m/91.44m roll, this RoHS compliant cable is UL approved.
3M 3801/40 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 53.1pF |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 50.8mm |
| Impedance | 89R |
| Inductance | 0.43uH |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7X34 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3801/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.