
50-conductor, 26AWG flat ribbon cable, 1.27mm pitch, featuring copper conductors and a PVC jacket. Rated for 300V, this unshielded cable operates between -20°C and 105°C. Key electrical specifications include 89 Ohm impedance and 53.1pF capacitance. The grey and red cable is supplied on a 100-foot roll and is RoHS compliant.
3M 3801/50 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 53.1pF |
| Package/Case | 300 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Impedance | 89R |
| Inductance | 0.43uH |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7X34 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 300g |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3801/50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
