3M 3801/60(100) technical specifications.
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 76.2mm |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 30.5m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Number of Positions | 60 |
| Packaging | Roll |
| Shielding | Unshielded |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3801/60(100) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.