
64-conductor flat cable, 26AWG tinned copper conductors, 7 strands per conductor. Features a 0.05-inch pitch, 0.99mm width, and 81.28mm depth. Rated for 300V, operating temperature range of -20°C to 105°C. PVC insulation and jacket, unshielded, with a red edge marking on the first conductor. Supplied on a 100-foot roll.
3M 3801/64 100 technical specifications.
| Capacitance | 53.1pF |
| Characteristic Impedance | 89R |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 81.28mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Strands | 7 |
| Number of Ways | 64 |
| Package Quantity | 3 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Series | 3801 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 9.88lb |
| Width | 0.99mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3801/64 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
