3M 38104-A018-AOMFL technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Hermaphroditic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | 381 |
| Termination | IDT |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for 3M 38104-A018-AOMFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.