
This 4-position hermaphroditic IDC header features a current rating of 5A and a voltage rating of 160V. It is designed for use with 18AWG wire and has a 2.54mm pitch. The header is made of copper alloy with a gold plating and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
3M 38104-E018-E00FL technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Current Rating | 5A |
| Gender | Hermaphroditic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 381 |
| Termination | IDC |
| Voltage Rating | 160V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 38104-E018-E00FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
