
4-position hermaphroditic header and wire housing for discrete wire applications. Features a 2.54mm pitch, straight orientation, and IDT termination. Constructed with a copper alloy contact material and gold plating, offering a 5A current rating and 160V voltage rating. The grey housing is UL94 V-0 flammability rated, operating between -20°C and 70°C. Designed for free-hanging, cable mounting and supports 20AWG discrete or ribbon wire.
3M 38104-F020-H00FL technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Current Rating | 5A |
| Depth | 22.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Hermaphroditic |
| Housing Color | Grey |
| Length | 18.1mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 381 |
| Termination | IDT |
| Voltage Rating | 160V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 38104-F020-H00FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.