
16-conductor, 26AWG flat cable featuring a 0.05-inch pitch and 7x34 stranding for reliable signal transmission. Constructed with PVC insulation and jacket, this unshielded cable operates within a temperature range of -20°C to 105°C and is rated for 300V. Key electrical specifications include a capacitance of 48.6pF and a characteristic impedance of 95 ohms. Available in multi-color configurations on a 100-foot roll, this lead-free cable meets UL VW-1 flammability standards.
3M 3811/16-100 technical specifications.
| Capacitance | 48.6pF |
| Characteristic Impedance | 95R |
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Positions | 16 |
| Number of Strands | 7 |
| Number of Ways | 16 |
| Pitch | 0.05inch |
| Series | 3811 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 3.09lb |
| Width | 20.32mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3811/16-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.