3M 3811/18 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Weight | 18.1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3811/18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.