3M 3811/40 technical specifications.
| Capacitance | 48.6pF |
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Impedance | 95R |
| Inductance | 0.43uH |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3811/40 to view detailed technical specifications.
No datasheet is available for this part.