
64-conductor flat ribbon cable, 26AWG copper conductors, featuring a polyvinyl chloride (PVC) insulation and jacket. This unshielded cable operates within a temperature range of -20°C to 105°C and is rated for 300V. Electrical specifications include an impedance of 95 ohms, capacitance of 48.6pF, and inductance of 0.43uH. Available in multi-color configurations on 30.48m or 91.44m rolls.
3M 3811/64 technical specifications.
| Capacitance | 48.6pF |
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Depth | 81.28mm |
| Impedance | 95R |
| Inductance | 0.43uH |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Cores | 64 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3811 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3811/64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
