Two-position, single-row board mount receptacle with a 2.54mm pitch. Features gold-plated copper alloy female sockets with a square contact shape, rated for 5A current and 160V voltage. Black PBT insulation material ensures UL94 V-0 flammability rating. Operates within a temperature range of -20°C to 70°C. RoHS compliant.
3M 38202-62S3-000PL technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 382 |
| Termination | Through Hole |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for 3M 38202-62S3-000PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.