4-position, right-angle, shrouded header for wire-to-board applications. Features a 2.54mm pitch and through-hole mounting with solder termination. Constructed with a black polyester housing and gold-plated copper alloy female socket contacts. Rated for 5A current and 160V voltage, operating between -20°C and 70°C.
3M 38204-52S3-000PL technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 14.5mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polyester |
| Length | 25.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 382 |
| Termination | Solder |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for 3M 38204-52S3-000PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.