3M 38204-62S3-M0MSC technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Number of Contacts | 4 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 382 |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 38204-62S3-M0MSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.