3M 3834/26SO technical specifications.
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Material | PVC |
| Length | 275foot |
| Mount | Cable |
| Number of Conductors | 26 |
| Series | 3834 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 24.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3834/26SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.