3M 3844/16 technical specifications.
| Insulation Material | PVC |
| Mount | Cable |
| Number of Conductors | 16 |
| Shielding | Shielded |
| Weight | 8lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3844/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.