3M 3858-026 technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Depth | 7.6mm |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for 3M 3858-026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.