3M 3858-050 technical specifications.
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Material | Metal |
| Number of Positions | 50 |
| Package Quantity | 50 |
| Pitch | 2.54mm |
| Sensing Distance | 3m |
| Termination | Solder |
| Weight | 1.6048oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 3858-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.